Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6690ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87X5251
Re-Reel96K9886RL
Cut Tape96K9886
Your Part Number
1,441 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.634 | $0.00 |
| Total Price | $0.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.930 |
| 50+ | $1.270 |
| 100+ | $0.886 |
| 250+ | $0.804 |
| 500+ | $0.720 |
| 1000+ | $0.666 |
| 2500+ | $0.653 |
| 5000+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.634 |
| 3000+ | $0.623 |
| 6000+ | $0.586 |
| 12000+ | $0.556 |
| 18000+ | $0.529 |
| 30000+ | $0.511 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6690ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87X5251
Re-Reel96K9886RL
Cut Tape96K9886
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11A
Drain Source On State Resistance0.0125ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0125ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for FDS6690A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
