Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$3,800.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS86106
Newark Part No.85W3154
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id3.4A
Drain Source On State Resistance0.083ohm
On Resistance Rds(on)0.083ohm
Transistor MountingSurface Mount
Power Dissipation Pd5W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.9V
Transistor Case StyleSOIC
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.083ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
3.4A
On Resistance Rds(on)
0.083ohm
Power Dissipation Pd
5W
Gate Source Threshold Voltage Max
2.9V
Power Dissipation
5W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for FDS86106
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate