Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS86140Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK4974
Re-Reel88T3360RL
Cut Tape88T3360
Your Part Number
534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $3.070 | $0.00 |
| Total Price | $15.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $5.610 |
| 50+ | $3.810 |
| 100+ | $2.770 |
| 250+ | $2.570 |
| 500+ | $2.360 |
| 1000+ | $2.240 |
| 2500+ | $2.200 |
| 5000+ | $2.160 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $3.070 |
| 3000+ | $2.950 |
| 6000+ | $2.810 |
| 12000+ | $2.650 |
| 18000+ | $2.580 |
| 30000+ | $2.550 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS86140Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK4974
Re-Reel88T3360RL
Cut Tape88T3360
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id11.2A
Drain Source On State Resistance9800µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
11.2A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
9800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for FDS86140
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
