Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDT1600N10ALZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4980
Re-Reel46AC0813RL
Cut Tape46AC0813
Product RangePowerTrench Series
Your Part Number
1,205 In Stock
48,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.616 | $0.00 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 50+ | $1.120 |
| 100+ | $0.738 |
| 250+ | $0.655 |
| 500+ | $0.573 |
| 1000+ | $0.519 |
| 2500+ | $0.476 |
| 5000+ | $0.466 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.616 |
| 6000+ | $0.579 |
| 12000+ | $0.550 |
| 18000+ | $0.521 |
| 30000+ | $0.504 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDT1600N10ALZCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel86AK4980
Re-Reel46AC0813RL
Cut Tape46AC0813
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id5.6A
Drain Source On State Resistance0.16ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation10.42W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.6A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
10.42W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.16ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
4Pins
Product Range
PowerTrench Series
SVHC
Lead (25-Jun-2025)
Alternatives for FDT1600N10ALZ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
