Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFMS6151L6XCopy
Newark Part No.86K1474
IC Filter TypeVideo Filter
Video Signal FilterSD
Frequency-
Supply Voltage Min2.5V
Supply Voltage Max3.6V
TV / Video Case StyleMicroPak
No. of Pins6Pins
Bandwidth8MHz
Attenuation47dB
Filter Order5th
Variable Gain-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Filter Type
Video Filter
Frequency
-
Supply Voltage Max
3.6V
No. of Pins
6Pins
Attenuation
47dB
Variable Gain
-
MSL
MSL 1 - Unlimited
Video Signal Filter
SD
Supply Voltage Min
2.5V
TV / Video Case Style
MicroPak
Bandwidth
8MHz
Filter Order
5th
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
