Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLMV339DTBR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel13P4654
Re-Reel50AC5306RL
Cut Tape50AC5306
Your Part Number
48,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.780 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 10+ | $0.623 |
| 100+ | $0.422 |
| 500+ | $0.365 |
| 1000+ | $0.319 |
| 2500+ | $0.258 |
| 10000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.342 |
| 3000+ | $0.335 |
| 6000+ | $0.309 |
| 12000+ | $0.289 |
| 18000+ | $0.269 |
| 30000+ | $0.257 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV339DTBR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel13P4654
Re-Reel50AC5306RL
Cut Tape50AC5306
Comparator TypeGeneral Purpose
No. of Channels4Channels
Response Time / Propogation Delay800ns
Supply Voltage Range2V to 5V
Supply Voltage Range2V to 5V
IC Case / PackageTSSOP
No. of Pins14Pins
Comparator Output TypeOpen Drain
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleTSSOP
IC Output TypeOpen Drain
No. of Comparators4 Comparators
Response Time800ns
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
800ns
Supply Voltage Range
2V to 5V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
IC Output Type
Open Drain
Response Time
800ns
No. of Channels
4Channels
Supply Voltage Range
2V to 5V
IC Case / Package
TSSOP
Comparator Output Type
Open Drain
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
TSSOP
No. of Comparators
4 Comparators
Alternatives for LMV339DTBR2G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
