Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
250+ | $18.880 |
Price for:Each
Minimum: 250
Multiple: 250
$4,720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP105FAG
Newark Part No.71J5406
Technical Datasheet
Logic FunctionAND / NAND Gate
No. of ElementsQuad
Logic TypeAND / NAND Gate
No. of Inputs2Inputs
No. of Pins32Pins
IC Case / PackageLQFP
Product Range-
Logic IC Family100EP
Logic Case StyleLQFP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
Technical Specifications
Logic Function
AND / NAND Gate
Logic Type
AND / NAND Gate
No. of Pins
32Pins
Product Range
-
Logic Case Style
LQFP
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
85°C
MSL
-
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
LQFP
Logic IC Family
100EP
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate