Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14503BDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71J5488
Cut Tape10N9440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.413 | $1,032.50 |
| Total Price | $1,032.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.413 |
| 7500+ | $0.405 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.497 |
| 3000+ | $0.486 |
| 6000+ | $0.448 |
| 12000+ | $0.419 |
| 18000+ | $0.390 |
| 30000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14503BDR2GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71J5488
Cut Tape10N9440
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberMC14503
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC145
Logic IC Base Number4503
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4503
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
MC14503
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC14503BDR2G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
