Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33161DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K4664
Your Part Number
1,693 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.440 |
| 100+ | $1.100 |
| 500+ | $0.966 |
| 1000+ | $0.844 |
| 2500+ | $0.682 |
| 10000+ | $0.662 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33161DGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97K4664
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom1.27V
No. of Monitored Voltages2Monitors
Supply Voltage Min2V
Supply Voltage Max40V
Reset Output Type-
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage1.27V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
2Monitors
Supply Voltage Max
40V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
1.27V
Reset Threshold Voltage - Nom
1.27V
Supply Voltage Min
2V
Reset Output Type
-
No. of Pins
8Pins
Delay Time
-
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
SOIC
Technical Docs (2)
Alternatives for MC33161DG
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
