Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33269DTRKGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AC6002RL
Cut Tape50AC6002
Product RangeAdj 800mA LDO Voltage Regulators
Your Part Number
2,210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.959 | $0.96 |
| Total Price | $0.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.959 |
| 50+ | $0.606 |
| 100+ | $0.530 |
| 250+ | $0.493 |
| 500+ | $0.471 |
| 1000+ | $0.453 |
| 2500+ | $0.443 |
| 5000+ | $0.435 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33269DTRKGCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel50AC6002RL
Cut Tape50AC6002
Product RangeAdj 800mA LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max20V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1.35V
Output Voltage Min1.35V
Adjustable Output Voltage Max10V
Output Current800mA
Output Voltage Max10V
PolarityPositive Output
Dropout Voltage Vdo1.1V
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current800mA
Dropout Voltage Typ @ Current1.1V
Dropout Voltage - Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 800mA LDO Voltage Regulators
PackagingCut Tape
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.35V
Adjustable Output Voltage Max
10V
Output Voltage Max
10V
Dropout Voltage Vdo
1.1V
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
Adj 800mA LDO Voltage Regulators
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.35V
Output Current
800mA
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Dropout Voltage Typ @ Current
1.1V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Packaging
Cut Tape
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for MC33269DTRKG
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
