Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33275ST-5.0T3GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel60R2358RL
Cut Tape60R2358
Product Range5V 300mA LDO Voltage Regulators
Your Part Number
7,555 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.671 |
| 100+ | $0.595 |
| 250+ | $0.582 |
| 500+ | $0.571 |
| 1000+ | $0.559 |
| 2500+ | $0.548 |
| 5000+ | $0.535 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33275ST-5.0T3GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel60R2358RL
Cut Tape60R2358
Product Range5V 300mA LDO Voltage Regulators
Output TypeFixed
Input Voltage Min6V
Input Voltage Max13V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo260mV
LDO Regulator Case StyleSOT-223
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current260mV
Dropout Voltage - Typ @ Current260mV
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 300mA LDO Voltage Regulators
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
13V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Current
300mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
300mA
Dropout Voltage Typ @ Current
260mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
6V
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
260mV
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage - Typ @ Current
260mV
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
5V 300mA LDO Voltage Regulators
MSL
-
Alternatives for MC33275ST-5.0T3G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
