Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJE15034GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85W0140
Your Part Number
1,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 100+ | $2.600 |
| 250+ | $2.370 |
| 500+ | $2.190 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE15034GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85W0140
Transistor PolarityNPN
Collector Emitter Voltage Max350V
Collector Emitter Voltage V(br)ceo350V
Continuous Collector Current4A
Power Dissipation50W
Power Dissipation Pd50W
Transistor Case StyleTO-220AB
DC Collector Current4A
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
350V
Power Dissipation
50W
Transistor Case Style
TO-220AB
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
Automotive Qualification Standard
-
MSL
-
Collector Emitter Voltage Max
350V
Continuous Collector Current
4A
Power Dissipation Pd
50W
DC Collector Current
4A
DC Current Gain hFE
100hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
Lead (25-Jun-2025)
Alternatives for MJE15034G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
