Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 103 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE5851G
Newark Part No.42K1299
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo350V
Collector Emitter Voltage Max350V
Continuous Collector Current8A
Transition Frequency-
DC Collector Current8A
Power Dissipation Pd80W
Power Dissipation80W
Transistor MountingThrough Hole
DC Current Gain hFE15hFE
Transistor Case StyleTO-220
No. of Pins3Pins
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
350V
Transition Frequency
-
Power Dissipation Pd
80W
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
15hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
8A
DC Collector Current
8A
Power Dissipation
80W
DC Current Gain hFE
15hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate