Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
6000+ | $0.046 |
18000+ | $0.039 |
30000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$552.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA56WT1G
Newark Part No.26K4537
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation150mW
Power Dissipation Pd150mW
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSC-70
Transition Frequency50MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
DC Collector Current
500mA
Power Dissipation Pd
150mW
Transistor Mounting
Surface Mount
Transistor Case Style
SC-70
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation
150mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMBTA56WT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate