Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
6000+ | $0.063 |
18000+ | $0.055 |
30000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$567.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTH10LT1G
Newark Part No.29X6101
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Transition Frequency650MHz
Power Dissipation Pd225mW
Power Dissipation225mW
DC Collector Current4mA
Continuous Collector Current4mA
Transistor MountingSurface Mount
DC Current Gain hFE60hFE
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMBTH10LT1G is a NPN Silicon VHF/UHF Transistor designed for requiring unique site and control change requirements. This transistor is PPAP capable and AEC-Q101 qualified.
- Halogen-free
Applications
RF Communications, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation Pd
225mW
DC Collector Current
4mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
25V
Transition Frequency
650MHz
Power Dissipation
225mW
Continuous Collector Current
4mA
DC Current Gain hFE
60hFE
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMBTH10LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate