Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURHD560T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50M2102
Cut Tape09R9586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $1.310 | $3,275.00 |
| Total Price | $3,275.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $1.310 |
| 5000+ | $1.280 |
| 7500+ | $1.250 |
| 12500+ | $1.230 |
| 25000+ | $1.200 |
| 62500+ | $1.180 |
| 125000+ | $1.150 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.310 |
| 7500+ | $1.280 |
| 12500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURHD560T4GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel50M2102
Cut Tape09R9586
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max2.7V
Reverse Recovery Time30ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
SVHC
Lead (25-Jun-2025)
Average Forward Current
5A
Forward Voltage Max
2.7V
Forward Surge Current
50A
Diode Case Style
TO-252 (DPAK)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
