Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.062 |
| 6000+ | $0.056 |
| 12000+ | $0.050 |
| 18000+ | $0.048 |
| 30000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$186.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7ST08M5X
Newark Part No.29X6788
Product Range7S08
Technical Datasheet
Logic Family / Base NumberNC7S08
Logic FunctionAND Gate
Logic TypeAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range7S08
Logic IC Family7ST
Logic Case StyleSOT-23
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current2mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NC7ST08M5X is a TinyLogic HST single 2-input high performance CMOS AND Gate, with TTL-compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL-compatible inputs facilitate TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.
- 6ns Propagation delay (tPD)
- ICC <1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- TTL-compatible inputs
Technical Specifications
Logic Family / Base Number
NC7S08
Logic Type
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-23
Logic IC Family
7ST
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Logic Function
AND Gate
No. of Elements
Single
No. of Pins
5Pins
Product Range
7S08
Logic Case Style
SOT-23
Supply Voltage Max
5.5V
Output Current
2mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for NC7ST08M5X
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate