Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD5705BDR2GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel91AH8025
Re-Reel03AJ2374RL
Cut Tape03AJ2374
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.960 | $1.96 |
| Total Price | $1.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.960 |
| 50+ | $1.300 |
| 100+ | $1.150 |
| 250+ | $1.080 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $1.000 |
| 5000+ | $0.981 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.922 |
| 10000+ | $0.893 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD5705BDR2GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel91AH8025
Re-Reel03AJ2374RL
Cut Tape03AJ2374
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Peak Output Current6.8A
Power Switch TypeIGBT
No. of Pins8Pins
Driver Case StyleSOIC
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current4A
Sink Current6A
Supply Voltage Min-
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay59ns
Output Delay54ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Power Switch Type
IGBT
Driver Case Style
SOIC
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
59ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Peak Output Current
6.8A
No. of Pins
8Pins
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
6A
Supply Voltage Max
30V
Operating Temperature Max
125°C
Output Delay
54ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NCD5705BDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
