Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDC7002NCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel87X5918
Re-Reel79K5296RL
Cut Tape79K5296
Your Part Number
39,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.331 | $0.00 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 50+ | $0.653 |
| 100+ | $0.420 |
| 250+ | $0.371 |
| 500+ | $0.320 |
| 1000+ | $0.287 |
| 2500+ | $0.281 |
| 5000+ | $0.275 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.331 |
| 6000+ | $0.297 |
| 12000+ | $0.271 |
| 18000+ | $0.255 |
| 30000+ | $0.238 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDC7002NCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel87X5918
Re-Reel79K5296RL
Cut Tape79K5296
Channel TypeN Channel
Continuous Drain Current Id510mA
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds50V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel510mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSuperSOT
No. of Pins6Pins
Power Dissipation N Channel700mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
510mA
Drain Source Voltage Vds
50V
Continuous Drain Current Id N Channel
510mA
Drain Source On State Resistance N Channel
2ohm
Transistor Case Style
SuperSOT
Power Dissipation N Channel
700mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NDC7002N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
