Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDSH20120CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AK6500
Product RangeEliteSiC Series
Your Part Number
953 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.470 |
| 10+ | $14.210 |
| 50+ | $13.210 |
| 100+ | $12.560 |
| 500+ | $9.690 |
| 1000+ | $9.640 |
| 2500+ | $9.580 |
| 5000+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$15.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDSH20120CCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AK6500
Product RangeEliteSiC Series
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Total Capacitive Charge100nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
100nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
20A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Alternatives for NDSH20120C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
