Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDSH40120C-F155Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM1318
Product RangeEliteSiC Series
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.400 |
| 10+ | $20.780 |
| 25+ | $19.380 |
| 50+ | $17.960 |
| 100+ | $17.250 |
| 250+ | $16.530 |
| 500+ | $15.820 |
Price for:Each
Minimum: 1
Multiple: 1
$27.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDSH40120C-F155Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.04AM1318
Product RangeEliteSiC Series
Product RangeEliteSiC Series
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current40A
Total Capacitive Charge184nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EliteSiC Series
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
184nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Diode Configuration
Single
Average Forward Current
40A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
