Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.780 |
| 6000+ | $0.709 |
| 12000+ | $0.638 |
| 18000+ | $0.615 |
| 30000+ | $0.601 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDT451AN
Newark Part No.67R2132
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id7.2A
Drain Source On State Resistance35mohm
On Resistance Rds(on)0.03ohm
Transistor MountingSurface Mount
Power Dissipation Pd3W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Transistor Case StyleSOT-223
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
35mohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-223
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7.2A
On Resistance Rds(on)
0.03ohm
Power Dissipation Pd
3W
Gate Source Threshold Voltage Max
1.6V
Power Dissipation
3W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Alternatives for NDT451AN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate