Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 102 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDTL03N150CG
Newark Part No.11X3629
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds1.5kV
Continuous Drain Current Id2.5A
Drain Source On State Resistance8ohm
On Resistance Rds(on)8ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd140W
Gate Source Threshold Voltage Max4V
Transistor Case StyleTO-3P
Power Dissipation140W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1.5kV
Drain Source On State Resistance
8ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
140W
Transistor Case Style
TO-3P
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
2.5A
On Resistance Rds(on)
8ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
140W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
