Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNST3904DXV6T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel32AJ8430
Re-Reel03AJ2414RL
Cut Tape03AJ2414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.177 | $0.00 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.691 |
| 10+ | $0.442 |
| 15+ | $0.404 |
| 25+ | $0.368 |
| 50+ | $0.331 |
| 125+ | $0.293 |
| 250+ | $0.261 |
| 500+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.177 |
| 6000+ | $0.159 |
| 12000+ | $0.145 |
| 18000+ | $0.137 |
| 30000+ | $0.127 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3904DXV6T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel32AJ8430
Re-Reel03AJ2414RL
Cut Tape03AJ2414
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation357mW
DC Current Gain hFE Min30hFE
Transistor Case StyleSOT-563
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
DC Current Gain hFE Min
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
40V
Power Dissipation
357mW
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NST3904DXV6T1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
