Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $3.240 |
3000+ | $3.120 |
6000+ | $2.970 |
12000+ | $2.810 |
18000+ | $2.720 |
30000+ | $2.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,592.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTB6410ANT4G
Newark Part No.71R6713
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id76A
Drain Source On State Resistance11mohm
On Resistance Rds(on)0.011ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd188W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation188W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
11mohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
188W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
76A
On Resistance Rds(on)
0.011ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for NTB6410ANT4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate