Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBG040N120SC1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AH4837RL
Cut Tape74AH4837
Product RangeEliteSiC Series
Your Part Number
365 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.970 | $32.97 |
| Total Price | $32.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.970 |
| 10+ | $31.700 |
| 25+ | $30.260 |
| 50+ | $28.990 |
| 100+ | $25.140 |
| 500+ | $24.980 |
| 1000+ | $24.840 |
| 2500+ | $24.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG040N120SC1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel74AH4837RL
Cut Tape74AH4837
Product RangeEliteSiC Series
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id60A
Drain Source Voltage Vds1.2kV
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.04ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd357W
Power Dissipation357W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Drain Source On State Resistance
0.04ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3V
Power Dissipation
357W
Product Range
EliteSiC Series
SVHC
No SVHC (25-Jun-2025)
MOSFET Module Configuration
Single
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation Pd
357W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Alternatives for NTBG040N120SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
