Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $0.606 |
3000+ | $0.593 |
6000+ | $0.547 |
12000+ | $0.512 |
18000+ | $0.476 |
30000+ | $0.455 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,515.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD3055-150T4G
Newark Part No.45J2115
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9A
Drain Source On State Resistance150mohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd28.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation28.8W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
150mohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
28.8W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
9A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
28.8W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for NTD3055-150T4G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate