Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTF3055L108T1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel94W9124
Re-Reel58M9898RL
Cut Tape58M9898
Your Part Number
3,638 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.538 | $0.00 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 50+ | $1.200 |
| 100+ | $0.791 |
| 250+ | $0.703 |
| 500+ | $0.615 |
| 1000+ | $0.602 |
| 2500+ | $0.591 |
| 5000+ | $0.578 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.538 |
| 3000+ | $0.526 |
| 6000+ | $0.484 |
| 12000+ | $0.454 |
| 18000+ | $0.422 |
| 30000+ | $0.404 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTF3055L108T1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel94W9124
Re-Reel58M9898RL
Cut Tape58M9898
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id3A
Drain Source On State Resistance0.12ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.68V
Power Dissipation2.1W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
3A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
5V
Power Dissipation
2.1W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.12ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.68V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NTF3055L108T1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
