Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
6000+ | $0.077 |
18000+ | $0.066 |
30000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$616.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTK3043NT5G
Newark Part No.83K8680
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id285mA
Drain Source On State Resistance3.8ohm
On Resistance Rds(on)1.5ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation440mW
Power Dissipation Pd440mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3.8ohm
Transistor Case Style
SOT-723
Rds(on) Test Voltage
4.5V
Power Dissipation
440mW
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
285mA
On Resistance Rds(on)
1.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
Power Dissipation Pd
440mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTK3043NT5G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate