Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
12000+ | $0.194 |
18000+ | $0.178 |
30000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 4000
$2,328.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTK3134NT1G
Newark Part No.29X6221
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id890mA
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.35ohm
Transistor MountingSurface Mount
Power Dissipation Pd450mW
Rds(on) Test Voltage4.5V
Transistor Case StyleSOT-723
Gate Source Threshold Voltage Max1.2V
Power Dissipation450mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
890mA
Drain Source On State Resistance
0.35ohm
Power Dissipation Pd
450mW
Transistor Case Style
SOT-723
Power Dissipation
450mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NTK3134NT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate