Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMFS5C646NLT1GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.
Full Reel86AK5840
Re-Reel31Y3288RL
Cut Tape31Y3288
Your Part Number
3,981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.410 | $0.00 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 50+ | $2.490 |
| 100+ | $2.250 |
| 250+ | $2.040 |
| 500+ | $1.830 |
| 1000+ | $1.790 |
| 2500+ | $1.760 |
| 5000+ | $1.720 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.410 |
| 3000+ | $2.290 |
| 6000+ | $2.210 |
| 12000+ | $2.040 |
| 18000+ | $1.980 |
| 30000+ | $1.920 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMFS5C646NLT1GCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.
Full Reel86AK5840
Re-Reel31Y3288RL
Cut Tape31Y3288
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id19A
Drain Source On State Resistance3800µohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation3.1W
No. of Pins5Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
19A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
5Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Alternatives for NTMFS5C646NLT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
