Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
10000+ | $0.064 |
20000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$640.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR4003NT3G
Newark Part No.27M2767
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id560mA
Drain Source On State Resistance1.5ohm
On Resistance Rds(on)1.5ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4V
Power Dissipation Pd830mW
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max800mV
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
1.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
830mW
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
560mA
On Resistance Rds(on)
1.5ohm
Rds(on) Test Voltage
4V
Transistor Case Style
SOT-23
Power Dissipation
830mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTR4003NT3G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate