Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG089N65S3FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7166
Product RangeSUPERFET III Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.660 |
| 50+ | $13.780 |
| 100+ | $11.350 |
| 250+ | $11.130 |
| 500+ | $10.910 |
| 1000+ | $10.670 |
| 2500+ | $10.440 |
| 5000+ | $10.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG089N65S3FCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7166
Product RangeSUPERFET III Series
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id37A
Drain Source On State Resistance0.089ohm
Transistor Case StyleTO-263HV (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation291W
No. of Pins7Pins
Operating Temperature Max150°C
Product RangeSUPERFET III Series
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
37A
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
291W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.089ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
No. of Pins
7Pins
Product Range
SUPERFET III Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for NVBG089N65S3F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
