Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBYST0D6N08XTXGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11AN7169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 50+ | $9.240 |
| 100+ | $8.470 |
| 250+ | $7.660 |
| 500+ | $6.660 |
| 1000+ | $5.280 |
| 2500+ | $5.010 |
| 5000+ | $4.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBYST0D6N08XTXGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.11AN7169
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id767A
Drain Source On State Resistance640µohm
Transistor Case StyleTCPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation750W
No. of Pins16Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
767A
Transistor Case Style
TCPAK
Rds(on) Test Voltage
10V
Power Dissipation
750W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
640µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
16Pins
Product Range
-
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
