Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS5C612NLET1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AN0867RL
Cut Tape06AN0867
Your Part Number
1,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.760 | $8.76 |
| Total Price | $8.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 50+ | $5.070 |
| 100+ | $4.710 |
| 250+ | $4.520 |
| 500+ | $4.320 |
| 1000+ | $4.240 |
| 2500+ | $4.160 |
| 5000+ | $4.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5C612NLET1GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06AN0867RL
Cut Tape06AN0867
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id250A
Drain Source On State Resistance0.00136ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation167W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
250A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
167W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.00136ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
