Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMJD3D0N04CTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel57AK8630
Cut Tape11AN7231
Your Part Number
18,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.700 | $23.50 |
| Total Price | $23.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5+ | $4.700 |
| 10+ | $4.150 |
| 25+ | $3.740 |
| 50+ | $3.340 |
| 100+ | $2.910 |
| 250+ | $2.490 |
| 500+ | $2.280 |
| 1000+ | $2.160 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.150 |
| 6000+ | $2.040 |
| 12000+ | $1.840 |
| 18000+ | $1.760 |
| 30000+ | $1.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMJD3D0N04CTWGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel57AK8630
Cut Tape11AN7231
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel129A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0029ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK
No. of Pins8Pins
Power Dissipation N Channel88.5W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
129A
Drain Source On State Resistance N Channel
0.0029ohm
Transistor Case Style
LFPAK
Power Dissipation N Channel
88.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Alternatives for NVMJD3D0N04CTWG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
