Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVTA7002NT1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel76T6793
Cut Tape10AN4212
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.112 | $672.00 |
| Total Price | $672.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 6000+ | $0.112 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.116 |
| 18000+ | $0.113 |
| 30000+ | $0.112 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTA7002NT1GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel76T6793
Cut Tape10AN4212
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id154mA
Drain Source On State Resistance7ohm
Transistor Case StyleSC-75
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
154mA
Transistor Case Style
SC-75
Rds(on) Test Voltage
4.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
7ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for NVTA7002NT1G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
