Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH004P120M3F2PTHGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AK7564
Your Part Number
38 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.780 |
| 5+ | $253.600 |
| 10+ | $248.430 |
| 25+ | $243.250 |
Price for:Each
Minimum: 1
Multiple: 1
$258.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH004P120M3F2PTHGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AK7564
MOSFET Module ConfigurationHalf Bridge
Channel TypeDual N Channel
Continuous Drain Current Id284A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0055ohm
Transistor Case StyleModule
No. of Pins36Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation785W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
284A
Drain Source On State Resistance
0.0055ohm
No. of Pins
36Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
Dual N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
785W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
