Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXH006P120M3F2PTHGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AM4242
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $211.600 |
| 5+ | $209.570 |
| 10+ | $207.520 |
| 25+ | $203.380 |
Price for:Each
Minimum: 1
Multiple: 1
$211.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH006P120M3F2PTHGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AM4242
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id191A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance8000µohm
Transistor Case StylePIM
No. of Pins36Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation556W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
191A
Drain Source On State Resistance
8000µohm
No. of Pins
36Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
PIM
Rds(on) Test Voltage
18V
Power Dissipation
556W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
