Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.982 |
| 3000+ | $0.951 |
| 6000+ | $0.886 |
| 12000+ | $0.821 |
| 18000+ | $0.798 |
| 30000+ | $0.786 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD12N06RLESM9A
Newark Part No.05B7455
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id17mA
Drain Source On State Resistance0.063ohm
On Resistance Rds(on)0.063ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd49W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation49W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Product Overview
The RFD12N06RLESM is an UltraFET N-channel Power MOSFET with ultra-low ON-resistance.
- Temperature compensated PSPICE®/SABER© electrical, SPICE/SABER© thermal impedance simulation models
- Peak current vs. pulse width curve
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.063ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
49W
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
17mA
On Resistance Rds(on)
0.063ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
49W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for RFD12N06RLESM9A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
