Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 3000+ | $0.965 |
| 6000+ | $0.898 |
| 12000+ | $0.833 |
| 18000+ | $0.811 |
| 30000+ | $0.798 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD16N05LSM9A
Newark Part No.05B7469
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id16A
Drain Source On State Resistance0.047ohm
On Resistance Rds(on)0.047ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd60W
Transistor Case StyleTO-252AA
Gate Source Threshold Voltage Max2V
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
60W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.047ohm
Rds(on) Test Voltage
5V
Transistor Case Style
TO-252AA
Power Dissipation
60W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for RFD16N05LSM9A
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate