Print Page
Image is for illustrative purposes only. Please refer to product description.
3,536 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $1.990 |
| 25+ | $1.910 |
| 50+ | $1.820 |
| 100+ | $1.740 |
| 250+ | $1.730 |
| 500+ | $1.710 |
| 1000+ | $1.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD16N06LESM9A
Newark Part No.92K8500
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id16A
Drain Source On State Resistance0.047ohm
On Resistance Rds(on)0.047ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd90W
Gate Source Threshold Voltage Max3V
Power Dissipation90W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.047ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
On Resistance Rds(on)
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
90W
Power Dissipation
90W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for RFD16N06LESM9A
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability