Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.631 |
| 3000+ | $0.620 |
| 6000+ | $0.584 |
| 12000+ | $0.556 |
| 18000+ | $0.529 |
| 30000+ | $0.512 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,577.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoRFD3055LESM9A
Newark Part No.05B7479
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id11A
On Resistance Rds(on)0.107ohm
Drain Source On State Resistance0.107ohm
Transistor MountingSurface Mount
Power Dissipation Pd38W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max3V
Transistor Case StyleTO-252AA
Power Dissipation38W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.107ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Transistor Case Style
TO-252AA
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11A
Drain Source On State Resistance
0.107ohm
Power Dissipation Pd
38W
Gate Source Threshold Voltage Max
3V
Power Dissipation
38W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for RFD3055LESM9A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate