Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.527 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.527 |
| 10+ | $0.331 |
| 15+ | $0.300 |
| 25+ | $0.271 |
| 50+ | $0.240 |
| 125+ | $0.211 |
| 250+ | $0.186 |
| 500+ | $0.160 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.156 |
| 15000+ | $0.142 |
| 22500+ | $0.121 |
| 37500+ | $0.108 |
| 75000+ | $0.103 |
| 187500+ | $0.093 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS1BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel04X6857
Re-Reel04AJ4719RL
Cut Tape04AJ4719
Product RangeS1B
Repetitive Peak Reverse Voltage100V
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Forward Voltage VF Max1.1V
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Reverse Recovery Time trr Max1.8µs
Forward Surge Current Ifsm Max30A
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeS1B
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Average Forward Current
1A
Diode Configuration
Single
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
1.8µs
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
S1B
Automotive Qualification Standard
-
Repetitive Peak Reverse Voltage
100V
Forward Current If(AV)
1A
Forward Voltage VF Max
1.1V
Reverse Recovery Time
1.8µs
Forward Surge Current Ifsm Max
30A
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for S1B
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

