Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSM15T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM0584
Re-Reel81Y7294RL
Cut Tape81Y7294
Product RangeSM15T Series
Your Part Number
504 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.298 | $0.00 |
| Total Price | $1.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.944 |
| 15+ | $0.599 |
| 25+ | $0.587 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.298 |
| 9000+ | $0.284 |
| 15000+ | $0.256 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSM15T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel01AM0584
Re-Reel81Y7294RL
Cut Tape81Y7294
Product RangeSM15T Series
Product RangeSM15T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max24V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage19.6V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SM15T Series
Reverse Standoff Voltage
15V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
24V
No. of Pins
3Pins
Maximum Breakdown Voltage
19.6V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
