Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMA3107-TL-E
Newark Part No.
Re-Reel14AC5113
Cut Tape14AC5113
Your Part Number
Technical Datasheet
2,348 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.54 |
| 10+ | $0.47 |
| 25+ | $0.45 |
| 50+ | $0.43 |
| 100+ | $0.41 |
| 250+ | $0.39 |
| 500+ | $0.38 |
| 1000+ | $0.37 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMA3107-TL-E
Newark Part No.
Re-Reel14AC5113
Cut Tape14AC5113
Technical Datasheet
Frequency Min100MHz
Frequency Max2.8GHz
Gain24.5dB
Frequency Response RF Min100MHz
Noise Figure Typ3.6dB
Frequency Response RF Max2.8GHz
RF IC Case StyleMCPH
Gain Typ24.5dB
Supply Voltage Min2.7V
Supply Voltage Max3.3V
IC Case / PackageMCPH
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
100MHz
Gain
24.5dB
Noise Figure Typ
3.6dB
RF IC Case Style
MCPH
Supply Voltage Min
2.7V
IC Case / Package
MCPH
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.8GHz
Frequency Response RF Min
100MHz
Frequency Response RF Max
2.8GHz
Gain Typ
24.5dB
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for SMA3107-TL-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability