Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSMMBFJ177LT1G
Newark Part No.54AH9640
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSMMBFJ177LT1G
Newark Part No.54AH9640
Technical Datasheet
Breakdown Voltage Vbr30V
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max20mA
Zero Gate Voltage Drain Current Idss Min1.5mA
Gate Source Cutoff Voltage Max2.5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Max
20mA
Gate Source Cutoff Voltage Max
2.5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
1.5mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
P Channel
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SMMBFJ177LT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate