Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoSPZTA42T1G
Newark Part No.50AC7311
Your Part Number
Technical Datasheet
478 In Stock
Need more?
100 Delivery in 1-3 Business Days(US stock)
378 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.568 |
| 10+ | $0.355 |
| 25+ | $0.317 |
| 50+ | $0.278 |
| 100+ | $0.241 |
| 250+ | $0.216 |
| 500+ | $0.191 |
| 1000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSPZTA42T1G
Newark Part No.50AC7311
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation Pd1.5W
Power Dissipation1.5W
DC Collector Current500mA
Transistor Case StyleSOT-223
DC Current Gain hFE25hFE
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
Power Dissipation Pd
1.5W
DC Collector Current
500mA
DC Current Gain hFE
25hFE
No. of Pins
4Pins
DC Current Gain hFE Min
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation
1.5W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for SPZTA42T1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate