Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZESD1L001W1T2GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel31AC7063RL
Cut Tape31AC7063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $1.100 |
| 100+ | $0.765 |
| 250+ | $0.694 |
| 500+ | $0.622 |
| 1000+ | $0.575 |
| 2500+ | $0.564 |
| 5000+ | $0.552 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZESD1L001W1T2GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel31AC7063RL
Cut Tape31AC7063
Clamping Voltage Vc Max30V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SZESD1L001W1T2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
