Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.720 |
| 50+ | $11.430 |
| 100+ | $11.130 |
| 250+ | $10.550 |
| 500+ | $9.970 |
Price for:Each
Minimum: 10
Multiple: 10
$117.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTO 22
Manufacturer Part NoFUSE01G4BCopy
Newark Part No.90T0531
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current1A
Voltage Rating VAC250V
Fuse Size Metric-
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FUSE01G4B is a 1A/250V fast acting Cartridge Fuse for use with G4 digital rack logic power and brick regulator. Reliable replacements for fuses used in Opto 22 products.
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
-
Fuse Current
1A
Fuse Size Metric
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
